• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kirschen 3500120 Sculpturing mallet 900 g 265 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Sculpturing mallet

Weight

900 g

Length

265 mm

(Ø)

120 mm

Material (handle)

Ash wood

Head weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785323 Kirschen 3500120 Sculpturing mallet 900 g 265 mm 1 pc(s)

Description

Bildhauerklupfel (knock wood) head made of white beech with ash handle.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)