• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KitchenAid Artisan 5KSM185PS Food processor 300 W Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KitchenAid Artisan Stand Mixer 300 W black

  • Stand mixer Number of speeds: 10 bowl capacity: 4.8 l black
  • Beat, knead, mix
  • 220 RPM
  • Housing material: Zinc
  • 300 W
  • This text is machine translated.

Technical specifications

  • Power plug type C
Product type

Food processor

300 W

Factory colour

Black

Weight

11.1 kg

Material

Zinc

Width

240 mm

Height

360 mm

Depth

370 mm

Material (details)

Zinc

Type

Blender

Power supply (details)

220 - 240 V

Dishwasher proof accessories

yes

Easy to clean

yes

Number of speeds

10

Bowl capacity

4.8 l

Rotational speed

220 RPM

Variable speed

yes

Beaters

yes

Blender bowl capacity

3 l

Citrus press

no

Dough hooks

yes

Flat beater

yes

Whisk

yes

Dishwasher-proof parts

yes

Cord length

1 m

Package weight

12.8 kg

Bowl included

yes

Built-in display

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3832777 KitchenAid Artisan 5KSM185PS Food processor 300 W Black

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)