• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Haushalt MUZ45KP1 Hash browns grater Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Potato buffer - disc (also for MC8) stainless steel

  • Hash browns hash brownsSuitable for: MUM4, MUM5, MUM series I 2 and MUM series I 4.

Technical specifications

Product type

Hash browns grater

Material (container)

Stainless steel

Kitchen appliances features

dishwasher proof

Factory colour

Stainless steel

Weight

100 g

Material

Stainless steel

Width

163 mm

Height

6 mm

Length

163 mm

Documents & Downloads

Datasheet

Datasheet 2616502 Bosch Haushalt MUZ45KP1 Hash browns grater Stainless steel

User & Safety Instructions

User & Safety Instructions 2616502 Bosch Haushalt MUZ45KP1 Hash browns grater Stainless steel

Description

Simple and fast cutting of raw potatoes for perfectly portioned homemade potato buffers or hash brownsConsistently good, precise results thanks to high-quality stainless steel.Due to its special construction, the turning disc fully processes food. Offcuts are reduced to a minimum.

This text is machine translated.

Features

  • Dishwasher-safe – therefore very easy to clean.

Scope of delivery

  • Bosch MUZ45KP1 potato buffer
  • User manual.

What kind of Food Processors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)