• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KL-RF 2x4,0qmm black FRNC, Koax, speaker-cable 55H140000 Kabeltronik

Image similar
Product type
Speaker cable
No. of leads
2 x
Cross section (each core)
4 mm²
Content
Sold per metre
Cross section
2 x 4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

KL-RF 2x4,0qmm black FRNC, Koax, speaker-cable

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Operating voltage: 250V
  • Testing voltage: 1000V
  • Conductor resistance: 4,8 Ohm/km
  • Temperature range: static: -20°C to +70°C dynamic: 5°C to +70°C
  • Bending radius: 10 x O.D.
Product type

Speaker cable

No. of leads

2 x

Cross section (each core)

4 mm²

Cross section

2 x 4 mm²

Cable features

Halogen-free

Shielded

Flame-retardant

Outside Ø

8 mm

Factory colour

Black

Content

Sold per metre

Packaged

No

Sold per metre

Yes

Halogen-free

Yes

Shielded

Yes

Manufacturer part #

55H140000-1

Insulation material

FRNC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (flexible installation)

+70 °C

Core layout

Cu-strand, blank

Core layout

512 x 0.10 mm

Type

55H140000

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 486076 KL-RF 2x4,0qmm black FRNC, Koax, speaker-cable 55H140000 Kabeltronik

Description

1. conductor: finest, bare stranded copper wire · Structure of conductor: 512x0,10mm · Core insulation: PVC · 2. conductor: bare stranded copper wire 2 x spiral wound opposite directions · Jacket: FRNC (LSZH), black, matt

What kind of AV Cables (By the Metre) are you looking for?