• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 161R645 Crimp cable lug for sectioned multicore cables 45 ° M6 6 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M6
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M6

  • Cross section (max.): 6 mm²

Technical specifications

  • The number of mounting holes 1
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M6

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

161R645

Insulation type

Not insulated

Features

for sectioned multicore cables

Type

161R645

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899324 Klauke 161R645 Crimp cable lug for sectioned multicore cables 45 ° M6 6 mm² 1 pc(s) Piece