• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 164R12 Crimp cable lug 90 ° M12 25 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M12
Content
1 pc(s)
Connection angle
90 °
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M12

  • Cross section (max.): 25 mm²

Technical specifications

  • The number of mounting holes 1
Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M12

Connection angle

90°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

164R12

Insulation type

Not insulated

Type

164R12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899225 Klauke 164R12 Crimp cable lug 90 ° M12 25 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)