• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 16305 Cross section (max.)=1 mm² Not insulated Metal 1 pc(s)

Insulation type
Not insulated
Content
1 pc(s)
max. cross section
1 mm²
Min. cross section
0.5 mm²
Factory colour
Metal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 0.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 16305 Cross section (max.)=1 mm² Not insulated Metal 1 pc(s)

  • 0.5 - 1 mm²

Technical specifications

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

16305

Type

16305

max. cross section

1 mm²

Min. cross section

0.5 mm²

Cross-section range

0.5 - 1 mm²

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 716361 Klauke 16305 Cross section (max.)=1 mm² Not insulated Metal 1 pc(s)

Description

DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.