• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 16558 Ring terminal Cross section (max.)=35 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

Product type
Ring terminal
Thread size
M8
Hole Ø
8.4 mm
Insulation type
Not insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

326 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 16558 Ring terminal Cross section (max.)=35 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

  • 0.50 - 35 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M8

Hole Ø

8.4 mm

Insulation type

Not insulated

Factory colour

Metal

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

16558

Type

16558

max. cross section

35 mm²

Min. cross section

0.50 mm²

Cross-section range

0.50 - 35 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

35 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 736089 Klauke 16558 Ring terminal Cross section (max.)=35 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736089 Klauke 16558 Ring terminal Cross section (max.)=35 mm² Hole Ø=8.4 mm Not insulated Metal 1 pc(s)

Description

DIN 46234. For conductors such as VDE 0295 standard, class 2, 5 and 6. Hard soldered in crimping area. Grooved profile for improved contact characteristics.

More interesting products

(*All information is plus legal VAT)