• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2040 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 60 ° Not insulated Metal 1 pc(s)

1/2
Product type
Blade connector
Connector width
2.8 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
60 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.19 / piece)
€ 0.19
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat connector

  • Metal
  • 2.8 mm x 0.8 mm
  • -

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

2.8 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Hole Ø

3.2 mm

Connection angle

60°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

2040

Type

2040

Cross-section range
RoHS-compliant

Yes

Size

2.8 x 0.8 mm

Material (details)

CuZn, tin-plated

Type

2.8 x 0.8 mm, 60 °

Documents & Downloads

Datasheet

Datasheet 734722 Klauke 2040 Blade connector Connector width: 2.8 mm Connector thickness: 0.8 mm 60 ° Not insulated Metal 1 pc(s)

Description

Manufactured according to DIN 46342 section 1 and similar models.