• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 2115 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

1/2
Product type
Blade connector
Connector width
6.3 mm
Connector thickness
0.8 mm
Insulation type
Not insulated
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1397 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat connector

  • Metal
  • 6.3 mm x 0.8 mm
  • -

Our service for you

Technical specifications

Product type

Blade connector

Factory colour

Metal

Connector width

6.3 mm

Connector thickness

0.8 mm

Support sleeve

No

Insulation type

Not insulated

Hole Ø

4.3 mm

Connection angle

90°

Contact material

Brass tin plated

Content

1 pc(s)

Manufacturer part #

2115

Type

2115

RoHS-compliant

Yes

Size

6.3 x 0.8 mm

Material (details)

CuZn, tin-plated

Type

6.3 x 0.8 mm, 90 °

Documents & Downloads

Datasheet

Datasheet 735434 Klauke 2115 Blade connector Connector width: 6.3 mm Connector thickness: 0.8 mm 90 ° Not insulated Metal 1 pc(s)

Description

Manufactured according to DIN 46342 section 1 and similar models.

More interesting products

(*All information is plus legal VAT)