• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 330R70 Butt joint + strain relief 150 mm² 185 mm² 1 pc(s)

Image similar
Product type
Butt joint
Content
1 pc(s)
max. cross section
185 mm²
Min. cross section
150 mm²
Manufacturer part #
330R70
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 4
Multiple: 4
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Butt joint

Content

1 pc(s)

Manufacturer part #

330R70

Type

330R70

max. cross section

185 mm²

Min. cross section

150 mm²

Cross-section range

150 - 185 mm²

RoHS-compliant

Yes

Features

+ strain relief

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146615 Klauke 330R70 Butt joint + strain relief 150 mm² 185 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)