• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 332R185 Butt joint 240 mm² 300 mm² 1 pc(s)

Image similar
Product type
Butt joint
Content
1 pc(s)
max. cross section
300 mm²
Min. cross section
240 mm²
Manufacturer part #
332R185
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Butt joint

Content

1 pc(s)

Manufacturer part #

332R185

Type

332R185

max. cross section

300 mm²

Min. cross section

240 mm²

Cross-section range

240 - 300 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3555374 Klauke 332R185 Butt joint 240 mm² 300 mm² 1 pc(s)

Description

Pipe dimensions according to DIN 46267, parts 1 and 2. For strain-free connections of Al cables according to DIN 48201, part 5 and aluminum ropes according to DIN EN 50182. With code for unique tool assignment. For connection strain-relieved aluminum and copper connections. With press markings for proper crimping. Precisely machined ends for easy cable insertion. Blank, material E-Al. Cu according to EN 13600.

This text is machine translated.