• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 41R1245 Crimp cable lug for sectioned multicore cables 45 ° M12 6 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
6 mm²
Thread size
M12
Content
1 pc(s)
Connection angle
45 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 6 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

6 mm²

Thread size

M12

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

41R1245

Insulation type

Not insulated

RoHS-compliant

Yes

Features

for sectioned multicore cables

Type

41R1245

Documents & Downloads

Datasheet

Datasheet 2145997 Klauke 41R1245 Crimp cable lug for sectioned multicore cables 45 ° M12 6 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2145997 Klauke 41R1245 Crimp cable lug for sectioned multicore cables 45 ° M12 6 mm² 1 pc(s)