• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 44R8MS Crimp cable lug 90 ° M8 25 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
25 mm²
Thread size
M8
Content
1 pc(s)
Connection angle
90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Multiple: 25
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 25 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

25 mm²

Thread size

M8

Connection angle

90°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

44R8MS

Insulation type

Not insulated

RoHS-compliant

Yes

Type

44R8MS

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2146210 Klauke 44R8MS Crimp cable lug 90 ° M8 25 mm² 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2146210 Klauke 44R8MS Crimp cable lug 90 ° M8 25 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)