• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 47412 Ferrule 4 mm² Partially insulated Grey 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
4 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

130 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves according to DIN

  • 20 mm
  • Grey
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Ferrule

Cross section per core

4 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

12

Manufacturer part #

47412

Insulation material

PP

Length

20 mm

Cross-section x Length

4 mm² x 12 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

47412

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 735989 Klauke 47412 Ferrule 4 mm² Partially insulated Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 735989 Klauke 47412 Ferrule 4 mm² Partially insulated Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)