
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 8.39
3
6% = € 0.47
€ 7.92
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 8.39
plus VAT.
14-day return policy included
Highlights & Details
Insulated wire-end sleeves according to DIN
- 20 mm
- Yellow
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
6 mm²
- Sleeve length
12 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Country colour code
DIN
- Content
100 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
10
- Manufacturer part #
47512
- Insulation material
PP
- Length
20 mm
- Cross-section x Length
6 mm² x 12 mm
- RoHS-compliant
Yes
- Temperature range
up to +105 °C
- Type
47512
Documents & Downloads
Datasheet
Datasheet 736014 Klauke 47512 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
User & Safety Instructions
User & Safety Instructions 736014 Klauke 47512 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)
Information
Information 736014 Klauke 47512 Ferrule 6 mm² Partially insulated Yellow 100 pc(s)





