• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 47618 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
18 mm
Insulation type
Partially insulated
Content
100 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

217 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.15 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated wire-end sleeves according to DIN

  • 28 mm
  • Red

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

18 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

8

Manufacturer part #

47618

Insulation material

PP

Length

28 mm

Cross-section x Length

10 mm² x 18 mm

RoHS-compliant

Yes

Temperature range

up to +105 °C

Type

47618

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 715183 Klauke 47618 Ferrule 10 mm² Partially insulated Red 100 pc(s)

More interesting products

(*All information is plus legal VAT)