• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6504 Ring terminal Cross section (max.)=6 mm² Yellow 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Ring terminal
Content
1 pc(s)
max. cross section
6 mm²
Min. cross section
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1648 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke crimp cable shoe 4-6QMM insulated 650/4

  • 4 - 6 mm²

Technical specifications

Packaging type

Piece

Product type

Ring terminal

Factory colour

Yellow

Content

1 pc(s)

Contact material

Copper silver plated

Manufacturer part #

6504

Type

KLAUKE - Quetschkabelschuh 4-6qmm isoliert 650/4

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PA

Dimensions

24.5 mm

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1899176 Klauke 6504 Ring terminal Cross section (max.)=6 mm² Yellow 1 pc(s) Piece

Description

Insulated crimp cable shoe 4-6QMM 650/4

This text is machine translated.

More interesting products

(*All information is plus legal VAT)