• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6505 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

Product type
Ring terminal
Thread size
M5
Hole Ø
5.3 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.52 / piece)
€ 0.77
-32 %
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 6505 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

  • 4 - 6 mm²

Technical specifications

  • Temperature resistance up to 105 °C
Product type

Ring terminal

Thread size

M5

Hole Ø

5.3 mm

Insulation type

Partially insulated

Factory colour

Yellow

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

6505

Type

6505

max. cross section

6 mm²

Min. cross section

4 mm²

Weight

0

Insulation material

Polyamide

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

Cross section

4 - 6 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 736862 Klauke 6505 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736862 Klauke 6505 Ring terminal Cross section (max.)=6 mm² Hole Ø=5.3 mm Partially insulated Yellow 1 pc(s)

Description

For fine and ultra-fine stranded conductors. Hard soldered in crimping area. Manufactured according to DIN 46237 with flared insulating sleeve.

More interesting products

(*All information is plus legal VAT)