• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 6206 Ring terminal Cross section (max.)=1 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)

Product type
Ring terminal
Thread size
M6
Hole Ø
6.5 mm
Insulation type
Partially insulated
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1556 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klauke 6206 Ring terminal Cross section (max.)=1 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)

  • 0.50 - 1 mm²

Technical specifications

  • Temperature resistance up to 105 °C
Product type

Ring terminal

Thread size

M6

Hole Ø

6.5 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

6206

Type

6206

max. cross section

1 mm²

Min. cross section

0.50 mm²

Weight

0

Insulation material

Polyamide

Cross-section range

0.50 - 1 mm²

RoHS-compliant

Yes

Support sleeve

No

Material (details)

Cu-ETP, tin-plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 716346 Klauke 6206 Ring terminal Cross section (max.)=1 mm² Hole Ø=6.5 mm Partially insulated Red 1 pc(s)

Description

For fine and ultra-fine stranded conductors. Hard soldered in crimping area. Manufactured according to DIN 46237 with flared insulating sleeve.

More interesting products

(*All information is plus legal VAT)