• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 711F14 Crimp cable lug 180 ° M14 185 mm² 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
185 mm²
Thread size
M14
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Cross section (max.): 185 mm²

Technical specifications

Product type

Crimp cable lug

max. cross section

185 mm²

Thread size

M14

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

711F14

Insulation type

Not insulated

RoHS-compliant

Yes

Type

711F14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146687 Klauke 711F14 Crimp cable lug 180 ° M14 185 mm² 1 pc(s)