• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 709F14 Crimp cable lug vibration-proof, flexible cores only 180 ° M14 120 mm² 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Crimp cable lug
max. cross section
120 mm²
Thread size
M14
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M14

  • Cross section (max.): 120 mm²

Technical specifications

  • Number of mounting holes 1
  • without inspection hole
Packaging type

Piece

Product type

Crimp cable lug

max. cross section

120 mm²

Thread size

M14

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

709F14

Insulation type

Not insulated

RoHS-compliant

Yes

Features

vibration-proof

flexible cores only

Type

709F14

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145534 Klauke 709F14 Crimp cable lug vibration-proof, flexible cores only 180 ° M14 120 mm² 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)