• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 747F845 Crimp cable lug 45 ° M8 70 mm² 1 pc(s)

Product type
Crimp cable lug
max. cross section
70 mm²
Thread size
M8
Content
1 pc(s)
Connection angle
45 °
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pipe CABLE LUG M8

  • Cross section (max.): 70 mm²

Our service for you

Technical specifications

  • No. of mounting holes 1
Product type

Crimp cable lug

max. cross section

70 mm²

Thread size

M8

Connection angle

45°

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

747F845

Insulation type

Not insulated

RoHS-compliant

Yes

Type

747F845

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2146967 Klauke 747F845 Crimp cable lug 45 ° M8 70 mm² 1 pc(s)

More interesting products

(*All information is plus legal VAT)