• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 750BZ Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insulated Yellow 1 p

Image similar
Product type
Blade receptacle
Connector width
6.30 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
6 mm²
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

700 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1.79 / piece)
€ 179.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Yellow
  • 6.30 mm x 0.80 mm
  • 4 mm² - 6 mm²

Technical specifications

Product type

Blade receptacle

Connector width

6.30 mm

Factory colour

Yellow

Connector thickness

0.80 mm

Insulation type

Partially insulated

Connection angle

180°

Contact material

Bronze

Content

1 pc(s)

max. cross section

6 mm²

Min. cross section

4 mm²

Manufacturer part #

750BZ

Insulation material

PVC

Cross-section range

4 - 6 mm²

Size

6.30 x 0.80 mm

Type

750BZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2145849 Klauke 750BZ Blade receptacle Connector width: 6.30 mm Connector thickness: 0.80 mm 180 ° Partially insulated Yellow 1 p

More interesting products

(*All information is plus legal VAT)