• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 8301A Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated Blue 1 pc(

Image similar
Product type
Blade receptacle
Connector width
2.80 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
2.50 mm²
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.55 / piece)
€ 55.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female receptacle terminal 2.80 mm

  • Blue
  • 2.80 mm x 0.80 mm
  • 1.50 mm² - 2.50 mm²

Technical specifications

Product type

Blade receptacle

Connector width

2.80 mm

Factory colour

Blue

Connector thickness

0.80 mm

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass

Content

1 pc(s)

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Weight

0

Manufacturer part #

8301A

Insulation material

PA

Cross-section range

1.50 - 2.50 mm²

Size

2.80 x 0.80 mm

Type

8301A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899098 Klauke 8301A Blade receptacle Connector width: 2.80 mm Connector thickness: 0.80 mm 180 ° Partially insulated Blue 1 pc(

Description

Female spade connector 1.5-2.5mm 830/1 A

This text is machine translated.

More interesting products

(*All information is plus legal VAT)