• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 97C5 U terminal 16 mm² Not insulated Silver 1 pc(s)

Image similar
Product type
U terminal
Thread size
M5
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

438 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug M5

  • Silver
  • Cross section (max.): 16 mm²

Our service for you

Technical specifications

Product type

U terminal

Factory colour

Silver

Thread size

M5

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

97C5

Type

97C5

max. cross section

16 mm²

Cross-section range

16 mm² (max)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899313 Klauke 97C5 U terminal 16 mm² Not insulated Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)