• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 93C4 U terminal 2.5 mm² Not insulated Silver 1 pc(s)

Image similar
Product type
U terminal
Thread size
M4
Insulation type
Not insulated
Contact material
Copper silver plated
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Wed 9 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug M4

  • Silver
  • Cross section (max.): 2.5 mm²

Technical specifications

Product type

U terminal

Factory colour

Silver

Thread size

M4

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

93C4

Type

93C4

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899234 Klauke 93C4 U terminal 2.5 mm² Not insulated Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)