• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klauke 95C5 U terminal no insulation 6 mm² Not insulated Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
U terminal
Thread size
M4
Insulation type
Not insulated
Contact material
Copper silver plated
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

177 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fork cable lug M4

  • Silver
  • Cross section (max.): 6 mm²

Technical specifications

Packaging type

Piece

Product type

U terminal

Factory colour

Silver

Thread size

M4

Insulation type

Not insulated

Contact material

Copper silver plated

Content

1 pc(s)

Manufacturer part #

95C5

Type

95C5

max. cross section

6 mm²

Cross-section range

6 mm² (max)

Features

no insulation

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1899206 Klauke 95C5 U terminal no insulation 6 mm² Not insulated Silver 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)