• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klein Tools CL320 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CL320

  • CAT III 600 V

Technical specifications

  • Temperature: -40°C - +1000°C.
Product type

Handheld multimeter

Voltage DC reading range (max.)

600 V

V AC reading range (max.)

600 V

Amperage reading range AC (max.)

400 A

DC resistance

40 MΩ

AC resistance

40 MΩ

Frequency range

10Hz -1 MHz

Height

38 mm

Width

89 mm

Length

213 mm

Weight

314 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

AC/DC

Current reading

AC

Type

CL320

Display

Digital

Display (counts)

4000

Dim

(L x W x H) 213 x 89 x 38 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2574975 Klein Tools CL320 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

Warranty Terms

Warranty Terms 2574975 Klein Tools CL320 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

Description

The Klein Tools TRMS digital clamp meter features automatic range selection (for RMS values) for measuring AC current and NCVT via the clamp, test leads for measuring AC/DC voltage, DC microampere, resistance, continuity, frequency and capacitance, diode testing and temperature measurement via a thermocouple. The Klein Tools product line of test and measurement products was developed exclusively by electricians for electricians. Many years of field research and the numerous suggestions of electricians from all over America have inspired the development of these measuring and testing devices with the many time-saving functions.

This text is machine translated.

Features

  • Non-contact voltage tester integrated in the pliers

Scope of delivery

  • Klein Tools Digital HVAC clamp-on ammeter
  • 3x AAA battery
  • Bag

Hints

Automatic measuring range selection for real effective values (TRMS) for more accuracy

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.