• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 100157 Grinding disc Diameter 150 mm Grit size=220 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.74 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K Velcro disc, 150 mm grain size 220 hole shape GLS3

  • Universal grinding wheel for metal and wood working
  • Homogeneous cut pattern
  • Available in many grain sizes and dimensions
  • A line drawing of an orbital sander with a round sanding pad, ergonomic handle, and air vent.
  • A circular gray disc with six evenly spaced small holes arranged in a circle within it.
  • 'Black and white line drawing of a handheld electric sander with a round base and handle, designed for smoothing surfaces.'
  • A gray circular object with six evenly spaced holes near the perimeter, resembling a sanding disc for an orbital sander.

Technical specifications

  • Possible application range: Stainless steel, color/paint/spatula, plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching form: Hole-shaped GLS3
  • Punch form Description: 6 suction holes ø 10 mm on hole circle ø 80 mm
Product type

Grinding disc

(Ø)

150 mm

Compatible with (details)

Routers

Grit size

220

Material

Corundum

Material suitability

Wood

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528793 Klingspor 100157 Grinding disc Diameter 150 mm Grit size=220 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528793 Klingspor 100157 Grinding disc Diameter 150 mm Grit size=220 50 pc(s)

Information

Information 3528793 Klingspor 100157 Grinding disc Diameter 150 mm Grit size=220 50 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)