• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 10018 Klingspor 10018 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 51.66 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 10018 N/A Diameter 165 mm 3 pc(s)

  • Wood core with locating bore of Ø 13 mm for a quick assembly
  • Can be used without clamping cover SMD 612
  • It is possible to enlarge the mounting hole without any great effort
  • An illustration of a dental lab micromotor unit, showing a handpiece with a bur attached and the connected motor base.
  • A line drawing of a bench grinder with a wheel mounted on a pedestal, used for sharpening or shaping metal tools.
  • A line drawing of a bench grinder with a wheel mounted on a pedestal, used for sharpening or shaping metal tools.
  • An illustration of a dental lab micromotor unit, showing a handpiece with a bur attached and the connected motor base.

Technical specifications

  • Primary applications: Paint/varnish/filler, wood, plastic, metal universal
  • Usage: Grinding stand|Flexible shaft
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 50 m/s.
  • Maximum speed 5800 rpm
  • Kern: Wood core
  • Hole diameter 13 mm
  • Diameter of cover 80.5 mm
Product type

Abrasive flap wheel

Grit size

80

Dim

(Ø) 165 mm

Content

3 pc(s)

Material

Corundum

Width

50 mm

(Ø)

165 mm

Documents & Downloads

Datasheet

Datasheet 3529328 Klingspor 10018 Klingspor 10018 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)

User & Safety Instructions

User & Safety Instructions 3529328 Klingspor 10018 Klingspor 10018 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)

Information

Information 3529328 Klingspor 10018 Klingspor 10018 N/A Diameter 165 mm 3 pc(s) Diameter 165 mm 3 pc(s)

Description

Sanding mop with straight fins for fine cutting of surfaces. The fan-shaped, radially arranged louvers adapt to the contour of the workpiece. Profiled lamellae are available on request.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)