• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 11016 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.60 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material suitability: Wood; steel
Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

80

Material suitability

Wood

Non-ferrous metal

Metal

Plastic

Steel

Content

25 pc(s)

Rotational speed (max.)

12250 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532457 Klingspor 11016 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Description

Corundum · For wood and metal working · Grinding with dense corundum scattering · Artificial resin bond · Long service life · Suitable for de-rusting, de-scaling and de-burring in the metal industry · With star hole · Hole 22 mm Ø Other technical features: · Hole: 22mm · Max. speed: 12000min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)