• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 13804 Klingspor 13804 N/A 1 pc(s) 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 13804 N/A 1 pc(s)

  • Multipurpose hand sanding block for finishing and cleaning
  • Can be used on many materials
  • Cleaning performance is significantly improved thanks to the use of auxiliary materials
  • Elastic structure for soft grinding
  • Can be used up to full wear
  • A hand holding an eraser, ready to erase.

Technical specifications

  • Main fields of application: Paint/paint, glass/stone, wood, plastic, leather, Universal metal
  • Usage: Hand block
  • Binding: Plastic
  • Grain type SiC
Product type

Sanding block

Grit size

30

Dim

(L x W x H) 80 x 150 x 20 mm

Content

1 pc(s)

Material

SiC

Width

150 mm

Height

20 mm

Length

80 mm

Documents & Downloads

Datasheet

Datasheet 3530440 Klingspor 13804 Klingspor 13804 N/A 1 pc(s) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3530440 Klingspor 13804 Klingspor 13804 N/A 1 pc(s) 1 pc(s)

Information

Information 3530440 Klingspor 13804 Klingspor 13804 N/A 1 pc(s) 1 pc(s)

Description

The proven SFK 655 hand block is a universally used abrasive for finishing and cleaning. It cleans, smooths and matte metal, leather, glass, stone, color, Paint, plastic and wood equally. Klingspor offers the practical tool for hand grinding in three shapes: Single, 18 pieces of a grain in a packing or as a hand block set with three different grains (3 x 6 pieces) in the sales display.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)