• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 142135 Grinding disc Diameter 96 mm Grit size=60 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.52 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 22 K Velcro disc, 96 mm grain 60 hole pattern GLS15

  • Universal grinding wheel for metal and wood working
  • Homogeneous cut pattern
  • Available in many grain sizes and dimensions
  • A line drawing of a handheld vacuum cleaner, featuring a triangular nozzle designed for cleaning corners.
  • A triangular iron plate with six evenly spaced round holes, often symbolizing the soleplate of a steam iron.
  • A drip-pan, triangular in shape, features six evenly spaced circular holes for liquid drainage.
  • An illustration of a handheld, corded vacuum cleaner with a triangular nozzle, designed for cleaning small, hard-to-reach areas.

Technical specifications

  • Possible application range: Stainless steel, color/paint/spatula, plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Supporting document: E-paper
  • Punching form: Hole-shaped GLS15
  • Punch form Description: 6 suction holes ø 8 mm on hole circle ø 52 mm
Product type

Grinding disc

(Ø)

96 mm

Compatible with (details)

Delta Sanders

Bore Ø

8 mm

Grit size

60

Material

Paper

Material suitability

Wood

Metal

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528849 Klingspor 142135 Grinding disc Diameter 96 mm Grit size=60 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528849 Klingspor 142135 Grinding disc Diameter 96 mm Grit size=60 50 pc(s)

Information

Information 3528849 Klingspor 142135 Grinding disc Diameter 96 mm Grit size=60 50 pc(s)

Description

The Klingspor PS 22 K Velcro Sandpaper is a universal abrasive for wood and metal. Thanks to its tear-resistant paper base (e-paper), it has a high load capacity and long life. Klingspor offers PS 22 K as grinding disc for eccentric sanders, as triangular sanding sheet for delta sanders and grinding discs for hand blocks and orbital sanders. All versions are also available self-packed.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)