• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258672 NBF 800 fleece belts, 20 x 520 mm Medium corundum F4W 10 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.60 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NBF 800 fleece belts, 20 x 520 mm Medium corundum F4W

  • A special product for surface finishing with tape files
  • Ideal for removing startup colors, for easy deburring, egaly, matting, roughing
  • Low adding, high service life
  • Suitable for dry and wet applications
  • A digital illustration of a handheld stapler with a modern, ergonomic design.
  • A digital illustration of a handheld stapler with a modern, ergonomic design.

Technical specifications

  • Main application area: Stainless steel, non-ferrous metals
  • Possible application range: Metal universal
  • Usage: Hand-band file
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Connecting form: F4W fleece belts
  • Fleece fineness: Medium
  • Fleece material: Corund
  • Fleece material size: 120
Product type

Abrasive pad

Length

520 mm

Grit size

120

Content

10 pc(s)

Width

20 mm

Documents & Downloads

Datasheet

Datasheet 3529585 Klingspor 258672 NBF 800 fleece belts, 20 x 520 mm Medium corundum F4W 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529585 Klingspor 258672 NBF 800 fleece belts, 20 x 520 mm Medium corundum F4W 10 pc(s)

Information

Information 3529585 Klingspor 258672 NBF 800 fleece belts, 20 x 520 mm Medium corundum F4W 10 pc(s)

Description

Special product for the surface treatment of metal and stainless steel with band files. Very long tool life, low addition, high edge stability, tear-proof tape connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)