• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 258873 Grinding fleece wheel NGO 400 L. 10m B. 100 mm very fine red brown 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.40)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design: Very fine
Uses

Aluminum; INOX; Steel; Wood; Plastic; Paint

Product type

Abrasive pad

Length

10 m

Content

1 pc(s)

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532113 Klingspor 258873 Grinding fleece wheel NGO 400 L. 10m B. 100 mm very fine red brown 1 pc(s)

Description

Corundum · Good adaptability to surface contours · No additional · Ideal for smoothing, cleaning, roughening and general surface finishing · Role à 10 m Other technical features: · Color: Red brown

This text is machine translated.

More interesting products

(*All information is plus legal VAT)