• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 45018318 Fleece tape role VBR 100 A 180 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.60)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Length

10 m

Grit size

180

Content

10 m

Width

100 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1884795 PFERD TOOLS 45018318 Fleece tape role VBR 100 A 180 10 m

Description

For extremely fine finish on small to large surfaces and contours as well as the cleaning work on metals and coatings in the ground. Achieve matt and semi-gloss surfaces.
Very open structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)