• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 303151 Abrasive web disc SVS 125 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive web disc SVS

  • The basic

Technical specifications

Product type

Abrasive disc

(Ø)

125 mm

Content

1 pc(s)

Features

Diamond

Inside Ø

22,23 mm

Rotational speed (max.)

9.63 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 814976 Rhodius 303151 Abrasive web disc SVS 125 mm 1 pc(s)

Description

For extremely strong cleaning power with absolutely strong abrasion Even for delicate Materials

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)