• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 819880 Abrasive pad, 150 x 230 mm, K 800 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 68.43)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Abrasive pad, 150 x 230 mm, K 800

  • With aluminum oxide abrasive grain, fully resin boundNo addition of grainFor Orbital sander with suction system and clamp device

Technical specifications

Product type

Abrasive pad

Length

230 mm

Grit size

800

Content

2 pc(s)

Width

150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734125 kwb 819880 Abrasive pad, 150 x 230 mm, K 800 2 pc(s)

Description

Abrasive web, 150 x 230 mm, with aluminum oxide grinding grain, fully resin bound, for use on oscillating sander with suction system and clamping device or hand sander with clamping device. Due to the open-pore structure, the sanding fleece does not have to bond during grinding, for structuring, smoothing and removal of wood fibers, matting and cleaning of metals, matting and roughing of paints.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)