• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 277015 Klingspor 277015 N/A Diameter 115 mm 2 pc(s) Diameter 115 mm 2 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.00 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 277015 N/A Diameter 115 mm 2 pc(s)

  • Can be used on all standard angle grinders (80 m/s)
  • Can be used universally
  • front and side
  • Easy tool change by hand, without additional tools
  • Illustration of an angle grinder with a circular blade and a side handle, typically used for cutting, grinding, and polishing.
  • Illustration of an angle grinder with a circular blade and a side handle, typically used for cutting, grinding, and polishing.

Technical specifications

  • Main field of application: Steel, stainless steel, color, plastic
  • Possible application area: Wood
  • Usage: Angle grinder
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Mounting: Thread M 14
Product type

Abrasive flap wheel

Grit size

60

Dim

(Ø) 115 mm

Content

2 pc(s)

Material

Corundum

Width

20 mm

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529356 Klingspor 277015 Klingspor 277015 N/A Diameter 115 mm 2 pc(s) Diameter 115 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3529356 Klingspor 277015 Klingspor 277015 N/A Diameter 115 mm 2 pc(s) Diameter 115 mm 2 pc(s)

Information

Information 3529356 Klingspor 277015 Klingspor 277015 N/A Diameter 115 mm 2 pc(s) Diameter 115 mm 2 pc(s)

Description

The second generation of the successful grinding wheel. Ideal for de-burring, de-rust, removal of paints, colors and other coatings.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)