• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 277021 Klingspor 277021 N/A Diameter 125 mm 2 pc(s) Diameter 125 mm 2 pc(s)

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 20.50 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 277021 N/A Diameter 125 mm 2 pc(s)

  • Can be used on all standard angle grinders (80 m/s)
  • Can be used universally
  • front and side
  • Easy tool change by hand, without additional tools
  • An illustration of an angle grinder, showcasing its top view with a visible handle and circular blade on the side.

Technical specifications

  • Main field of application: Steel, stainless steel, color, plastic
  • Possible application area: Wood
  • Usage: Angle grinder
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Top speed 80 m/s.
  • Maximum speed 12250 rpm
  • Mounting: Thread M 14
Product type

Abrasive flap wheel

Grit size

120

Dim

(Ø) 125 mm

Content

2 pc(s)

Material

Corundum

Width

20 mm

(Ø)

125 mm

Documents & Downloads

Datasheet

Datasheet 3531064 Klingspor 277021 Klingspor 277021 N/A Diameter 125 mm 2 pc(s) Diameter 125 mm 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3531064 Klingspor 277021 Klingspor 277021 N/A Diameter 125 mm 2 pc(s) Diameter 125 mm 2 pc(s)

Information

Information 3531064 Klingspor 277021 Klingspor 277021 N/A Diameter 125 mm 2 pc(s) Diameter 125 mm 2 pc(s)

Description

The second generation of the successful grinding wheel. Ideal for de-burring, de-rust, removal of paints, colors and other coatings.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)