• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 292435 Grinding disc Diameter 225 mm Grit size=60 50 pc(s)

EAN:
Part number:
Item no:
1/2
Image similar
Datasheet (PDF)
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.24 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PS 33 CK fully adhesive discs, 225 mm grain 60 hole form GLS38

  • Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
  • Reduced filler by abrasive active agents in recoat and semi-open grain scattering
  • High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
  • A black and white illustration of a circular sander with a handle, showing the tool from a side angle.
  • Illustration of a dental mirror and a straight dental handpiece, tools used by dentists for examination and procedures.
  • A diagram of a circular object with one central hole surrounded by eight evenly spaced smaller holes, resembling a simplified rotary disc.
  • Line drawing of a dentist's mirror tool, featuring a circular mirror at one end and a handle for examining teeth and oral health.
  • 'Circular disk with concentric smaller circles and a central hole.'
  • 'Illustration of a handheld orbital sander with a round base, used for smoothing and finishing surfaces.'

Technical specifications

  • Possible application area: Plastic
  • Binding: Synthetic resin
  • Grain type: Corundum
  • Scatter: Semi-open
  • Support: C-paper
  • Punching form: Hole-shaped GLS38
  • Punch form Description: 8 holes Ø 10 mm on hole circle 70 mm
Product type

Grinding disc

(Ø)

225 mm

Compatible with (details)

Eccentric sander, long neck grinder

Grit size

60

Material suitability

Colour

Paint

Trowel

Wood

Content

50 pc(s)

Documents & Downloads

Datasheet

Datasheet 3528904 Klingspor 292435 Grinding disc Diameter 225 mm Grit size=60 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3528904 Klingspor 292435 Grinding disc Diameter 225 mm Grit size=60 50 pc(s)

Information

Information 3528904 Klingspor 292435 Grinding disc Diameter 225 mm Grit size=60 50 pc(s)

Description

Klingspor offers the Velcro-type PS 33 CK in different forms for all common hand grinding devices: As triangular grinding paper for multi-sander and delta sander, as round grinding disc for eccentric sander and as grinding strips for orbital sander and as sheet for hand grinding. PS 33 CK is Ideal for processing of varnish, paint, filler and wood. The paper pad made of light C-paper is well suited for surface grinding.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)