• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 295375 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.05 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

QRC 910 Quick change discs Multibinding ceramic, 50 mm grain 80

  • Extremely high removal rate on stainless steel thanks to microcrystalline and self-sharpening ceramic grain
  • Continuously aggressive grinding
  • Cool sanding when working with stainless steel thanks to multibinding
  • A line drawing of a robotic arm holding a small round object at its base, with a lever or handle on top, resembling an industrial tool.
  • An illustration of a rotary tool with a cylindrical grinding attachment, showing the tool's body and the textured handle grip.
  • A diagram of a dental lab handpiece with a motor, showing the main components, including the handpiece body, motor, and connecting cable.
  • A line drawing of a robotic arm holding a small round object at its base, with a lever or handle on top, resembling an industrial tool.
  • An illustration of a rotary tool with a cylindrical grinding attachment, showing the tool's body and the textured handle grip.
  • A diagram of a dental lab handpiece with a motor, showing the main components, including the handpiece body, motor, and connecting cable.

Technical specifications

  • Binding: Synthetic resin
  • Grain type: Ceramic corundum
  • Scatter type: Close
  • Top speed 78 m/s.
  • Adapter Quick Roll Connect
Product type

Grinding disc

(Ø)

50 mm

Compatible with (details)

Angled end grinder, flexible shaft, straight grinder

Grit size

80

Material

Ceramic

Material suitability

Stainless steel

Steel (high alloyed)

Content

100 pc(s)

Rotational speed (max.)

30000 U/min

Documents & Downloads

Datasheet

Datasheet 3529255 Klingspor 295375 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3529255 Klingspor 295375 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)

Information

Information 3529255 Klingspor 295375 Grinding disc Diameter 50 mm Grit size=80 100 pc(s)

Description

Extremely high removal rate for the stainless steel work thanks to extremely sharp ceramic corundum. Multi-binding makes for a cool touch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)