
Number (Package size 50 pc(s))
Total (€ 1.12 / piece)
€ 55.99
incl. VAT
14-day return policy included
Highlights & Details
PS 33 BK Velcro disc, 225 mm grain size 150 hole shape GLS52
- Increased grinding and removal rate thanks to special, heat-coated aluminum oxide grinding grain
- Reduced filler by abrasive active agents in recoat and semi-open grain scattering
- High flexibility with a simultaneous good stability and tear-resistance through latex-impregnated paper base
Technical specifications
- Possible application area: Plastic
- Binding: Synthetic resin
- Grain type: Corundum
- Scatter: Semi-open
- Supporting: B-paper
- Punching shape: Hole-shaped GLS52
- Punch form Description: 10 suction holes ø 12 mm on hole circle ø 105 mm
- Product type
Grinding disc
- (Ø)
225 mm
- Compatible with (details)
Eccentric sander, long neck grinder
- Grit size
150
- Material suitability
Colour
Paint
Trowel
Wood
- Content
50 pc(s)
Documents & Downloads
Datasheet
Datasheet 3528975 Klingspor 302047 Grinding disc Diameter 225 mm Grit size=150 50 pc(s)
User & Safety Instructions
User & Safety Instructions 3528975 Klingspor 302047 Grinding disc Diameter 225 mm Grit size=150 50 pc(s)
Information
Information 3528975 Klingspor 302047 Grinding disc Diameter 225 mm Grit size=150 50 pc(s)
Description
The Klingspore PS 33 BK Velcro sanding discs and sanding strips are Ideal for sanding paint, varnish, filler and wood. The relatively light paper pad (B-paper) is suitable very well for surface grinding by hand. The sanding discs and sanding discs PS 33 BK can be easily fitted with Velcro fastener and have a wide range of applications.
This text is machine translated.
This text is machine translated.





































