• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 316497 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.48 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material suitability: INOX
Product type

Abrasive fibre disc

(Ø)

125 mm

Bore Ø

22 mm

Grit size

80

Material

Ceramic

Material suitability

Stainless steel

Content

25 pc(s)

Rotational speed (max.)

12250 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532241 Klingspor 316497 Abrasive fibre disc Diameter 125 mm Grit size=80 25 pc(s)

Description

Ceramic grain · Highly aggressive fiber disc for machining stainless steel · Suitable for heavy work · Long service life · With star hole · Hole 22 mm Ø Other technical features: · Hole: 22mm · Max. speed: 12000min-¹

This text is machine translated.

More interesting products

(*All information is plus legal VAT)