• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 321691 Klingspor 321691 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 321691 N/A Diameter 180 mm 10 pc(s)

  • High removal rate
  • Years durability can be felt through unique lamellar inclination
  • Illustration of an angle grinder with a handle and a rotating disc, used for grinding or cutting materials.
  • 'Abstract circular design of layered, evenly spaced black and white lines forming a spiral pattern, creating a three-dimensional effect.'
  • 'Optical illusion' art piece showing a 3D spiral pattern with alternating light and dark sections creating a swirling effect.
  • A black and white line drawing of an angle grinder, featuring a handle and a rotating abrasive disc.

Technical specifications

  • Main application area: Stainless steel, steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 6°
  • Quality: Supra
  • Service life: Very high
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 8500 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

40

Dim

(Ø) 180 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

180 mm

Documents & Downloads

Datasheet

Datasheet 3529802 Klingspor 321691 Klingspor 321691 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529802 Klingspor 321691 Klingspor 321691 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Information

Information 3529802 Klingspor 321691 Klingspor 321691 N/A Diameter 180 mm 10 pc(s) Diameter 180 mm 10 pc(s)

Description

The grinding disc SMT 626 Supra is exceptionally durable and has a very uniform sanding. This is achieved by the particular inclination of the fins of 6°. The professional tool is used when working on steel and stainless steel, for example, in locksmiths and in apparatus and container construction.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)