• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 322631 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete, Reinforced concret

EAN:
Part number:
Item no:
Image similar
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Segment width 9 mmSegment height 20 mm
Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Concrete

Reinforced concrete

Flintlime brick

Bore Ø

22.23 mm

Dim

(Ø x H) 125 mm x 9 mm

(Ø)

125 mm

Height

9 mm

Features

Diamond

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2532167 Klingspor 322631 DT 600 U Supra Diamond cutting disc Diameter 125 mm Bore diameter 22.23 mm Concrete, Reinforced concret

Description

can be used universally · High cut-delight · Good tool life · Clean cutting edges

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)