
Highlights & Details
DT 602 A diamond cutting discs, 500 x 3.7 x 25.4 mm 30 segments 40 x 3.7 x 10 mm, wide toothed
- Good cutting speed
- Protection segments to protect the core
- Good value for money
- Specially developed for use on asphalt
- Can also be used on electro-joint cutters
Technical specifications
- Usage type: Petrol separator, joint cutter
- Aggressivity: High
- Design: Laser welded
- Segmentation: Widely interlinked
- Service life: Medium
- Top speed 100 m/s.
- Maximum speed 3900 rpm
- Machine type: Joint cutter
- Edge design: Wide teethed
- Number of segments: 30 pcs
- Segment width 3.7 mm
- Segment height 10 mm
- Segment length 40 mm
- Product type
Diamond cutting disc
- Material suitability
Asphalt
Limestone
- Bore Ø
25.4 mm
- Dim
(Ø) 500 mm
- (Ø)
500 mm
- Rotational speed (max.)
3900 U/min
- Features
Diamond
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3530284 Klingspor 325171 DT 602 A Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3530284 Klingspor 325171 DT 602 A Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
Information
Information 3530284 Klingspor 325171 DT 602 A Supra Diamond cutting disc Diameter 500 mm Bore diameter 25.4 mm Asphalt, Limestone 1 pc(s)
Description
This text is machine translated.









































