• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 329989 Klingspor 329989 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 329989 N/A Diameter 115 mm 10 pc(s)

  • Long durability even with steep edge application in corners or angles
  • Consistently high removal rate also for use in surface machining
  • No addition or glazing even with low contact pressure or low machine power (<
  • 1000 W)
  • Illustration of an angle grinder showing the handle and a rotating disc.
  • Abstract circular design composed of stacked, angled rectangular plates forming a spiral pattern with a central circular opening.
  • 'Black and white graphic illustration of a circular, fan-like object with overlapping layers and a central dark circle.'
  • An abstract black and white illustration of a circular fan-like structure with layered, radial blades forming a concentric pattern.
  • 'Abstract black and white 3D spiral design with layered, angular segments forming a circular, vortex-like shape.'
  • Illustration of an angle grinder, featuring a handle and rotating abrasive disc, used for cutting or grinding materials.

Technical specifications

  • Main application area: Steel, stainless steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 12°, straight
  • Quality: Supra
  • Service life: Very high
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Design: Straight
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

40

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529810 Klingspor 329989 Klingspor 329989 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529810 Klingspor 329989 Klingspor 329989 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529810 Klingspor 329989 Klingspor 329989 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

SMT 644 Supra with aggressive zirconium-corundum grinding grain is Ideal for stainless steel and steel. The professional grinding mopping plate offers very good service life even at low machine power and consistently high ablation power.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)