• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Klingspor 329995 Klingspor 329995 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.70 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Klingspor 329995 N/A Diameter 115 mm 10 pc(s)

  • Long durability even with steep edge application in corners or angles
  • Consistently high removal rate also for use in surface machining
  • No addition or glazing even with low contact pressure or low machine power (<
  • 1000 W)
  • A line drawing of an angle grinder with a side handle and a serrated disc.
  • A spiraling black and white abstract design resembling a coiled structure with layered, angular segments radiating outward.
  • 'A black and white abstract circular pattern with layered, angled rectangular segments fanning out from the center.'
  • 'Abstract circular pattern with layered, overlapping segments forming a geometric spiral against a white background.'
  • Abstract black and white spiral pattern resembling a radial fan or turbine, with concentric circular layers creating a sense of motion.
  • Illustration of an angle grinder with a circular cutting disc and side handle.

Technical specifications

  • Main application area: Steel, stainless steel
  • Usage: Angle grinder
  • Aggressivity: Very high
  • Design: Convex 12°, straight
  • Quality: Supra
  • Service life: Very high
  • Dish: Glass fabric
  • Top speed 80 m/s.
  • Maximum speed 13300 rpm
  • Shape: Domed
  • Hole diameter 22.23 mm
Product type

Abrasive pad mount

Grit size

80

Dim

(Ø) 115 mm

Content

10 pc(s)

Material

Zirconium/corundum

(Ø)

115 mm

Documents & Downloads

Datasheet

Datasheet 3529812 Klingspor 329995 Klingspor 329995 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3529812 Klingspor 329995 Klingspor 329995 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Information

Information 3529812 Klingspor 329995 Klingspor 329995 N/A Diameter 115 mm 10 pc(s) Diameter 115 mm 10 pc(s)

Description

SMT 644 Supra with aggressive zirconium-corundum grinding grain is Ideal for stainless steel and steel. The professional grinding mopping plate offers very good service life even at low machine power and consistently high ablation power.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)